
RV511K10T | |
|---|---|
DigiKey Part Number | 738-RV511K10TTR-ND - Tape & Reel (TR) 738-RV511K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV511K10T |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 69J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.25920 | $6.48 |
| 100 | $0.22210 | $22.21 |
| 250 | $0.20456 | $51.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.19396 | $96.98 |
| 1,000 | $0.18524 | $185.24 |
| 1,500 | $0.18087 | $271.31 |
| 2,500 | $0.17602 | $440.05 |
| 3,500 | $0.17319 | $606.17 |
| 5,000 | $0.17047 | $852.35 |
| 12,500 | $0.16460 | $2,057.50 |
| 25,000 | $0.16107 | $4,026.75 |
| 50,000 | $0.15816 | $7,908.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

