
RV471K10T | |
|---|---|
DigiKey Part Number | 738-RV471K10TTR-ND - Tape & Reel (TR) 738-RV471K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV471K10T |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26700 | $2.67 |
| 25 | $0.23720 | $5.93 |
| 100 | $0.20280 | $20.28 |
| 250 | $0.18660 | $46.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.17676 | $88.38 |
| 1,000 | $0.16869 | $168.69 |
| 1,500 | $0.16465 | $246.97 |
| 2,500 | $0.16016 | $400.40 |
| 3,500 | $0.15755 | $551.42 |
| 5,000 | $0.15503 | $775.15 |
| 12,500 | $0.14960 | $1,870.00 |
| 25,000 | $0.14633 | $3,658.25 |
| 50,000 | $0.14364 | $7,182.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

