RV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV221K10T

DigiKey Part Number
738-RV221K10TTR-ND - Tape & Reel (TR)
738-RV221K10TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RV221K10T
Description
VARISTOR 220V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
2.5 kA
Energy
32J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.25800$2.58
25$0.22760$5.69
100$0.19440$19.44
250$0.17884$44.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.16936$84.68
1,000$0.16157$161.57
1,500$0.15767$236.50
2,500$0.15335$383.37
3,500$0.15083$527.90
5,000$0.14839$741.95
12,500$0.14316$1,789.50
25,000$0.14001$3,500.25
50,000$0.13741$6,870.50
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800