0603

RNCF0603TKY10K0

Digi-Key Part Number
RNCF0603TKY10K0TR-ND - Tape & Reel (TR)
RNCF0603TKY10K0CT-ND - Cut Tape (CT)
RNCF0603TKY10K0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0603TKY10K0
Supplier
Description
RES 10K OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
10 ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Tolerance
±0.01%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.78000$2.78
10$2.46800$24.68
100$1.88500$188.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.16691$1,166.91
2,000$1.14447$2,288.94
Additional Resources
AttributeDescription
Other Names
-RNCF16TA10KTICT
RNCF16TA10KTICT
RNCF0603TKY10K0DKR
RNCF 16 TA 10K 0.01% I
-RNCF0603TKY10K0TR
-RNCF16TA10KTITR
RNCF16TA10KTICT-ND
-RNCF0603TKY10K0CT
RNCF0603TKY10K0TR
RNCF0603TKY10K0CT
RNCF16TA10KTITR-ND
RNCF16TA10KTITR
Standard Package1,000