0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE374R

Digi-Key Part Number
RNCF0603DTE374RTR-ND - Tape & Reel (TR)
RNCF0603DTE374RCT-ND - Cut Tape (CT)
RNCF0603DTE374RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF0603DTE374R
Supplier
Description
RES 374 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
374 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
374 Ohms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02799$139.95
10,000$0.02612$261.20
25,000$0.02481$620.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21500$2.15
100$0.08420$8.42
1,000$0.03526$35.26
2,500$0.03233$80.82
Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21500$2.15
100$0.08420$8.42
1,000$0.03526$35.26
2,500$0.03233$80.82
Additional Resources
AttributeDescription
Other Names
-RNCF0603DTE374RCT
RNCF0603DTE374RTR
-RNCF0603DTE374RTR
RNCF0603DTE374R-ND
RNCF0603DTE374RDKR
RNCF0603DTE374RCT
-RNCF0603DTE374RDKR
Standard Package5,000