
RMCS0603JT2M00 | |
|---|---|
DigiKey Part Number | 738-RMCS0603JT2M00TR-ND - Tape & Reel (TR) 738-RMCS0603JT2M00CT-ND - Cut Tape (CT) 738-RMCS0603JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0603JT2M00 |
Description | RES 2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0603JT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02180 | $2.18 |
| 250 | $0.01696 | $4.24 |
| 500 | $0.01422 | $7.11 |
| 1,000 | $0.01211 | $12.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00876 | $43.80 |
| 10,000 | $0.00779 | $77.90 |
| 15,000 | $0.00732 | $109.80 |
| 25,000 | $0.00681 | $170.25 |
| 35,000 | $0.00652 | $228.20 |
| 50,000 | $0.00625 | $312.50 |
| 60,000 | $0.00612 | $367.20 |
| 120,000 | $0.00570 | $684.00 |
| 125,000 | $0.00567 | $708.75 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

