CSRXXXXFTRXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0402FT11K0

DigiKey Part Number
738-RMCS0402FT11K0TR-ND - Tape & Reel (TR)
738-RMCS0402FT11K0CT-ND - Cut Tape (CT)
738-RMCS0402FT11K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0402FT11K0
Description
RES 11K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0402FT11K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.05100$0.51
25$0.03720$0.93
50$0.03040$1.52
100$0.02500$2.50
250$0.01960$4.90
500$0.01654$8.27
1,000$0.01415$14.15
5,000$0.01038$51.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00929$92.90
20,000$0.00842$168.40
30,000$0.00800$240.00
50,000$0.00754$377.00
70,000$0.00728$509.60
100,000$0.00704$704.00
120,000$0.00692$830.40
240,000$0.00654$1,569.60
250,000$0.00652$1,630.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600