
RMCS0201JT36R0 | |
|---|---|
DigiKey Part Number | 738-RMCS0201JT36R0TR-ND - Tape & Reel (TR) 738-RMCS0201JT36R0CT-ND - Cut Tape (CT) 738-RMCS0201JT36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0201JT36R0 |
Description | RES 36 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0201JT36R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02500 | $2.50 |
| 250 | $0.01960 | $4.90 |
| 500 | $0.01654 | $8.27 |
| 1,000 | $0.01415 | $14.15 |
| 5,000 | $0.01038 | $51.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00929 | $92.90 |
| 20,000 | $0.00842 | $168.40 |
| 30,000 | $0.00800 | $240.00 |
| 50,000 | $0.00754 | $377.00 |
| 70,000 | $0.00728 | $509.60 |
| 100,000 | $0.00704 | $704.00 |
| 120,000 | $0.00692 | $830.40 |
| 240,000 | $0.00654 | $1,569.60 |
| 250,000 | $0.00652 | $1,630.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

