1206 Pkg
1206 Pkg
CSR, CSRN Series Footprint
CSR, CSRN Series

CSR1206FK75L0

Digi-Key Part Number
CSR1206FK75L0TR-ND - Tape & Reel (TR)
CSR1206FK75L0CT-ND - Cut Tape (CT)
CSR1206FK75L0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CSR1206FK75L0
Supplier
Description
RES 0.075 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
75 ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
75 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.59000$5.90
25$0.44920$11.23
50$0.33340$16.67
100$0.24790$24.79
250$0.20944$52.36
500$0.17952$89.76
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.13678$136.78
2,000$0.12823$256.46
5,000$0.11626$581.30
Additional Resources
AttributeDescription
Other Names
CSR1/20.075FITR
CSR1/2-0.075FCT-ND
CSR1/2-0.075FTR
CSR1/20.0751%ICT
CSR1/2-0.075FDKR
CSR1206FK75L0DKR
CSR1/2-0.075FCT
CSR 1/2 0.075 1% I
CSR1/20.0751%IDKR
CSR1/20.075FICT
CSR1/20.075FIDKR
CSR1/20.0751%IDKR-ND
CSR1/20.0751%ITR-ND
CSR1/2-0.075FDKR-ND
CSR1206FK75L0TR
CSR1/20.075FICT-ND
CSR1/20.075FIDKR-ND
CSR1/20.075FITR-ND
CSR1/20.0751%ICT-ND
CSR1/20.0751%ITR
CSR1206FK75L0CT
CSR1/2-0.075FTR-ND
Standard Package1,000