
CF18JT4K70 | |
|---|---|
DigiKey Part Number | CF18JT4K70TR-ND - Tape & Reel (TR) CF18JT4K70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT4K70 |
Description | RES 4.7K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT4K70 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02440 | $1.22 |
| 100 | $0.02140 | $2.14 |
| 250 | $0.01804 | $4.51 |
| 500 | $0.01592 | $7.96 |
| 1,000 | $0.01414 | $14.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01095 | $54.75 |
| 10,000 | $0.00990 | $99.00 |
| 15,000 | $0.00936 | $140.40 |
| 25,000 | $0.00876 | $219.00 |
| 35,000 | $0.00839 | $293.65 |
| 50,000 | $0.00804 | $402.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


