800102

DigiKey Part Number
4885-800102-ND
Manufacturer
Manufacturer Product Number
800102
Description
THERMO HANDHELD GUN INFRARED
Customer Reference
Detailed Description
Handheld, Gun Infrared Thermometer LCD C°/F° Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Sper Scientific
Series
Package
Retail Package
Product Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Hold
Battery Cell Size
9V
Includes
Battery, Manual
Environmental & Export Classifications
AttributeDescription
HTSUS9026.20.8000
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$113.22000$113.22
Additional Resources
AttributeDescription
Other Names4885-800102
Standard Package1