DEV-18155 | |
---|---|
DigiKey Part Number | 1568-DEV-18155-ND |
Manufacturer | |
Manufacturer Product Number | DEV-18155 |
Description | CLUSTER HAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cluster Computing to Raspberry Pi Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Cluster Computing to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $62.58000 | $62.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.58000 | $62.58 |
Unit Price without GST: | $62.58000 |
---|---|
Unit Price with GST: | $68.83800 |