CY7C1041GN-10ZSXI

S29AS016J70TFI040

Digi-Key Part Number
2156-S29AS016J70TFI040-ND
Manufacturer
Spansion
Manufacturer Product Number
S29AS016J70TFI040
Supplier
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Detailed Description
FLASH - Boot Block Memory IC 16Mb (1M x 16, 2M x 8) Parallel 70 ns 48-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Spansion
Series
Package
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - Boot Block
Memory Size
16Mb (1M x 16, 2M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Other Names2156-S29AS016J70TFI040
Standard Package1