SOD-123FL

DSS12UTR

Digi-Key Part Number
1655-1925-2-ND - Tape & Reel (TR)
1655-1925-1-ND - Cut Tape (CT)
1655-1925-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
DSS12UTR
Supplier
Description
SCHOTTKY 20V SOD-123FL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Schottky 20 V 1A Surface Mount SOD-123FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.26900$2.69
100$0.14290$14.29
500$0.09404$47.02
1,000$0.06395$63.95
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05768$173.04
6,000$0.05015$300.90
15,000$0.04263$639.45
30,000$0.04012$1,203.60
75,000$0.03761$2,820.75
Additional Resources
AttributeDescription
Other Names
1655-1925-6
-1655-1925-1
1655-1925-2
-1655-1925-6
1655-1925-1
Standard Package3,000