NMX-754-1205G

DigiKey Part Number
NMX-754-1205G-ND
Manufacturer
Manufacturer Product Number
NMX-754-1205G
Description
AC/DC CNVRTR 5V +/-12V 5.2V 750W
Customer Reference
Detailed Description
Linear AC DC Converters 4 Output 5V 12V -12V 5.2V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Linear
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
5.2V
Voltage - Output 6
-
Current - Output 1
120 A
Current - Output 2
12 A
Current - Output 3
10 A
Current - Output 4
5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
Approval Agency
CE