GPFM115-28 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $394.49000
Datasheet
GPFM115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPFM115
GPFM115-28

GPFM115-28

DigiKey Part Number
271-2156-ND
Manufacturer
Manufacturer Product Number
GPFM115-28
Description
AC/DC CONVERTER 28V 115W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.9 A
Power (Watts)
Applications
Medical
Efficiency
81%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes