Wall Mount Battery Charger 12V 500mA 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VA1205007

DigiKey Part Number
271-2380-ND
Manufacturer
Manufacturer Product Number
5VA1205007
Description
BATT CHARGER WALL MT 12V 500MA
Customer Reference
Detailed Description
Wall Mount Battery Charger 12V 500mA 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V
Manufacturer
SL POWER / Advanced Energy
Charge Current - Max
500mA
Packaging
Box
Voltage - Input
120VAC
Part Status
Obsolete
Size / Dimension
2.95" L x 2.72" W x 1.93" H (75.00mm x 69.00mm x 49.00mm)
Type
Wall Mount
Mounting Type
Wall Mount
Battery Chemistry
Lead Acid
Termination Style
Screw Terminal
Battery Cell Size
12V
Approval Agency
UL
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.