SI2415-D-FT18-EVB | |
---|---|
DigiKey Part Number | SI2415-D-FT18-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI2415-D-FT18-EVB |
Description | EVAL BOARD FOR SI2415 |
Customer Reference | |
Detailed Description | Si2415 ISOmodem® Data Acquisition Arrangement (DAA) Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Data Acquisition Arrangement (DAA) | |
Embedded | - | |
Utilized IC / Part | Si2415 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |