SI2401FS10-EVB | |
---|---|
DigiKey Part Number | 336-1167-ND |
Manufacturer | |
Manufacturer Product Number | SI2401FS10-EVB |
Description | EVAL BOARD FOR SI2401 |
Customer Reference | |
Detailed Description | SI2401 ISOmodem® Modem Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Modem | |
Embedded | No | |
Utilized IC / Part | SI2401 | |
Primary Attributes | Dual RJ-11 Connection to Phone Line, Audio Connector | |
Secondary Attributes | RS232/UART/USB Interface(s) | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |