cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59X-PROG-PECL-DDGR

Digi-Key Part Number
336-59X-PROG-PECL-DDGR-ND
Manufacturer
Manufacturer Product Number
59X-PROG-PECL-DDGR
Description
OSC PROG BLANK 10MHZ-810MHZ
Detailed Description
PECL 10 MHz ~ 810 MHz Programmable Oscillator 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Strip
Product Status
Active
Type
-
Programmable Type
Blank (User Must Program)
Available Frequency Range
10 MHz ~ 810 MHz
Function
-
Output
PECL
Voltage - Supply
-
Frequency Stability
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
-
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$56.57000$56.57
10$50.62400$506.24
50$38.71220$1,935.61
100$35.73430$3,573.43
500$25.01400$12,507.00
1,000$22.63172$22,631.72
Additional Resources
AttributeDescription
Other Names
336-5709-6
336-5709-6INACTIVE
336-59X-PROG-PECL-DDGR
336-5709-1INACTIVE
336-5709-6-ND
59X-PROG-PECL-DDGR-ND
336-5709-1
336-5709-2
336-5709-2-ND
336-5709-1-ND
Standard Package250