Programmed by Digi-Key
6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2C2-33E116.625000

Digi-Key Part Number
1473-SIT9121AC-2C2-33E116.625000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9121AC-2C2-33E116.625000
Supplier
Description
MEMS OSC XO 116.6250MHZ LVDS SMD
Detailed Description
116.625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
116.625 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$6.16000$6.16
10$5.84800$58.48
50$5.54020$277.01
100$5.07860$507.86
500$4.84774$2,423.87
1,000$4.15521$4,155.21
2,500$4.09365$10,234.12
Additional Resources
AttributeDescription
Other Names
SIT9121AC-2C2-33E116.625000S
SIT9121AC-2C2-33E116.625000E
SIT9121AC-2C2-33E116.625000D
SIT9121AC-2C2-33E116.625000T
3417-SIT9121AC-2C2-33E116.625000CT-SL
SIT9121AC-2C2-33E116.625000G
1473-SIT9121AC-2C2-33E116.625000
SIT9121AC-2C2-33E116.625000Y
SIT9121AC-2C2-33E116.625000X
Standard Package1