
SIT8924AE-13-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924AE-13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AE-13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.56000 | $5.56 |
10 | $4.83000 | $48.30 |
50 | $4.37840 | $218.92 |
100 | $4.19730 | $419.73 |
500 | $3.80580 | $1,902.90 |
1,000 | $3.64880 | $3,648.80 |
2,500 | $3.45141 | $8,628.52 |
Unit Price without GST: | $5.56000 |
---|---|
Unit Price with GST: | $6.11600 |