
SIT8918AE-13-33E-33.330000 | |
---|---|
DigiKey Part Number | 1473-SIT8918AE-13-33E-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-13-33E-33.330000 |
Description | MEMS OSC XO 33.3300MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.72000 | $3.72 |
10 | $3.62800 | $36.28 |
50 | $3.45500 | $172.75 |
100 | $3.02300 | $302.30 |
500 | $2.93670 | $1,468.35 |
1,000 | $2.50482 | $2,504.82 |
2,500 | $2.33208 | $5,830.20 |
5,000 | $2.24571 | $11,228.55 |
Unit Price without GST: | $3.72000 |
---|---|
Unit Price with GST: | $4.09200 |