4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8256AC-3F-18E-156.253906Y

Digi-Key Part Number
SIT8256AC-3F-18E-156.253906Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8256AC-3F-18E-156.253906Y
Description
-20 TO 70C, 5032, 10PPM, 1.8V, 1
Detailed Description
156.253906 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Base Resonator
Type
Frequency
156.253906 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
30mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Not Recommended for New Design, minimums may apply. View Alternative Package Types.
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$10.53866$10,538.66
Unit Price without VAT:$10.53866
Unit Price with VAT:$11.59400
Additional Resources
AttributeDescription
Standard Package1,000