Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-32-33S-106.250000

Digi-Key Part Number
1473-SIT8209AC-32-33S-106.250000-ND
Manufacturer
Manufacturer Product Number
SIT8209AC-32-33S-106.250000
Description
MEMS OSC XO 106.2500MHZ LVCMOS
Detailed Description
106.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
106.25 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$3.30000$3.30
10$3.21800$32.18
50$3.06480$153.24
100$2.68170$268.17
500$2.60504$1,302.52
1,000$2.22195$2,221.95
2,500$2.06872$5,171.80
5,000$1.99210$9,960.50
10,000$1.91548$19,154.80
Additional Resources
AttributeDescription
Other Names
3417-SIT8209AC-32-33S-106.250000CT-SL
SIT8209AC-32-33S-106.250000S
1473-SIT8209AC-32-33S-106.250000
SIT8209AC-32-33S-106.250000E
SIT8209AC-32-33S-106.250000D
SIT8209AC-32-33S-106.250000T
SIT8209AC-32-33S-106.250000G
SIT8209AC-32-33S-106.250000Y
SIT8209AC-32-33S-106.250000X
Standard Package1