Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-23-28S-133.333300

Digi-Key Part Number
1473-SIT8209AC-23-28S-133.333300-ND
Manufacturer
Manufacturer Product Number
SIT8209AC-23-28S-133.333300
Description
MEMS OSC XO 133.3333MHZ LVCMOS
Detailed Description
133.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
133.3333 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.71000$2.71
10$2.58500$25.85
50$2.52460$126.23
100$2.16400$216.40
500$2.10398$1,051.99
1,000$1.77335$1,773.35
2,500$1.68318$4,207.95
5,000$1.62307$8,115.35
10,000$1.56296$15,629.60
Additional Resources
AttributeDescription
Other Names
SIT8209AC-23-28S-133.333300E
3417-SIT8209AC-23-28S-133.333300CT-SL
SIT8209AC-23-28S-133.333300S
SIT8209AC-23-28S-133.333300D
SIT8209AC-23-28S-133.333300T
SIT8209AC-23-28S-133.333300Y
1473-SIT8209AC-23-28S-133.333300
SIT8209AC-23-28S-133.333300G
SIT8209AC-23-28S-133.333300X
Standard Package1