Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-23-25S-98.304000

Digi-Key Part Number
1473-SIT8209AC-23-25S-98.304000-ND
Manufacturer
Manufacturer Product Number
SIT8209AC-23-25S-98.304000
Description
MEMS OSC XO 98.3040MHZ LVCMOS LV
Detailed Description
98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
98.304 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.71000$2.71
10$2.58500$25.85
50$2.52460$126.23
100$2.16400$216.40
500$2.10398$1,051.99
1,000$1.77335$1,773.35
2,500$1.68318$4,207.95
5,000$1.62307$8,115.35
10,000$1.56296$15,629.60
Additional Resources
AttributeDescription
Other Names
SIT8209AC-23-25S-98.304000Y
3417-SIT8209AC-23-25S-98.304000CT-SL
SIT8209AC-23-25S-98.304000E
SIT8209AC-23-25S-98.304000X
SIT8209AC-23-25S-98.304000G
SIT8209AC-23-25S-98.304000D
SIT8209AC-23-25S-98.304000T
1473-SIT8209AC-23-25S-98.304000
SIT8209AC-23-25S-98.304000S
Standard Package1