Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-22-18S-33.330000

Digi-Key Part Number
1473-SIT8208AI-22-18S-33.330000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-22-18S-33.330000
Description
MEMS OSC XO 33.3300MHZ LVCMOS LV
Detailed Description
33.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.33 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$3.36000$3.36
10$3.27600$32.76
50$3.12040$156.02
100$2.73040$273.04
500$2.65240$1,326.20
1,000$2.26234$2,262.34
2,500$2.10632$5,265.80
5,000$2.02830$10,141.50
10,000$1.95029$19,502.90
Additional Resources
AttributeDescription
Other Names
1473-SIT8208AI-22-18S-33.330000
SIT8208AI-22-18S-33.330000D
SIT8208AI-22-18S-33.330000T
SIT8208AI-22-18S-33.330000S
3417-SIT8208AI-22-18S-33.330000CT-SL
SIT8208AI-22-18S-33.330000X
SIT8208AI-22-18S-33.330000G
SIT8208AI-22-18S-33.330000E
SIT8208AI-22-18S-33.330000Y
Standard Package1