Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-21-28E-14.000000

Digi-Key Part Number
1473-SIT8208AI-21-28E-14.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AI-21-28E-14.000000
Supplier
Description
MEMS OSC XO 14.0000MHZ LVCMOS LV
Detailed Description
14 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
14 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.77000$2.77
10$2.64200$26.42
50$2.58100$129.05
100$2.21240$221.24
500$2.15090$1,075.45
1,000$1.81292$1,812.92
2,500$1.72072$4,301.80
5,000$1.65927$8,296.35
10,000$1.63469$16,346.90
Additional Resources
AttributeDescription
Other Names
SIT8208AI-21-28E-14.000000D
SIT8208AI-21-28E-14.000000T
SIT8208AI-21-28E-14.000000E
SIT8208AI-21-28E-14.000000G
SIT8208AI-21-28E-14.000000X
SIT8208AI-21-28E-14.000000Y
1473-SIT8208AI-21-28E-14.000000
3417-SIT8208AI-21-28E-14.000000CT-SL
SIT8208AI-21-28E-14.000000S
Standard Package1