Programmed by Digi-Key
4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-82-33S-7.372800

Digi-Key Part Number
1473-SIT8208AC-82-33S-7.372800-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-82-33S-7.372800
Supplier
Description
MEMS OSC XO 7.3728MHZ LVCM LVTTL
Detailed Description
7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
7.3728 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.55000$2.55
10$2.43600$24.36
50$2.37880$118.94
100$2.03880$203.88
500$1.98218$991.09
1,000$1.67069$1,670.69
2,500$1.58575$3,964.38
5,000$1.52911$7,645.55
10,000$1.50646$15,064.60
Additional Resources
AttributeDescription
Other Names
1473-SIT8208AC-82-33S-7.372800
SIT8208AC-82-33S-7.372800E
SIT8208AC-82-33S-7.372800S
SIT8208AC-82-33S-7.372800D
SIT8208AC-82-33S-7.372800T
3417-SIT8208AC-82-33S-7.372800CT-SL
SIT8208AC-82-33S-7.372800Y
SIT8208AC-82-33S-7.372800G
SIT8208AC-82-33S-7.372800X
Standard Package1