Programmed by Digi-Key
4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-82-25E-19.440000

Digi-Key Part Number
1473-SIT8208AC-82-25E-19.440000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-82-25E-19.440000
Supplier
Description
MEMS OSC XO 19.4400MHZ LVCMOS LV
Detailed Description
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
19.44 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.55000$2.55
10$2.43600$24.36
50$2.37880$118.94
100$2.03880$203.88
500$1.98218$991.09
1,000$1.67069$1,670.69
2,500$1.58575$3,964.38
5,000$1.52911$7,645.55
10,000$1.50646$15,064.60
Additional Resources
AttributeDescription
Other Names
3417-SIT8208AC-82-25E-19.440000CT-SL
SIT8208AC-82-25E-19.440000S
SIT8208AC-82-25E-19.440000D
SIT8208AC-82-25E-19.440000T
SIT8208AC-82-25E-19.440000E
1473-SIT8208AC-82-25E-19.440000
SIT8208AC-82-25E-19.440000G
SIT8208AC-82-25E-19.440000X
SIT8208AC-82-25E-19.440000Y
Standard Package1