Programmed by Digi-Key
4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-81-25E-24.000000

Digi-Key Part Number
1473-SIT8208AC-81-25E-24.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8208AC-81-25E-24.000000
Supplier
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.73000$2.73
10$2.60200$26.02
50$2.54200$127.10
100$2.17890$217.89
500$2.11844$1,059.22
1,000$1.78553$1,785.53
2,500$1.69475$4,236.88
5,000$1.63422$8,171.10
10,000$1.61001$16,100.10
Additional Resources
AttributeDescription
Other Names
SIT8208AC-81-25E-24.000000E
SIT8208AC-81-25E-24.000000D
SIT8208AC-81-25E-24.000000T
SIT8208AC-81-25E-24.000000G
1473-SIT8208AC-81-25E-24.000000
SIT8208AC-81-25E-24.000000S
3417-SIT8208AC-81-25E-24.000000CT-SL
SIT8208AC-81-25E-24.000000Y
SIT8208AC-81-25E-24.000000X
Standard Package1