SIT8009BC-72-18E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009BC-72-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BC-72-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $2.11500 | $21.15 |
50 | $2.06520 | $103.26 |
100 | $1.77040 | $177.04 |
500 | $1.72118 | $860.59 |
1,000 | $1.45070 | $1,450.70 |
2,500 | $1.37694 | $3,442.35 |
5,000 | $1.32777 | $6,638.85 |
10,000 | $1.27859 | $12,785.90 |
Unit Price without GST: | $2.21000 |
---|---|
Unit Price with GST: | $2.43100 |