SIT8008AC-13-33E-10.000000E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-23-33E-67.392000E

Digi-Key Part Number
2156-SIT8008BI-23-33E-67.392000E-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-23-33E-67.392000E
Description
MEMS OSC XO 67.3920MHZ H/LV-CMOS
Detailed Description
67.392 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
67.392 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
448$0.95810$429.23
Additional Resources
AttributeDescription
Other Names
2156-SIT8008BI-23-33E-67.392000E
SITSITSIT8008BI-23-33E-67.392000E
Standard Package1