Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-22-30E-20.945000

Digi-Key Part Number
1473-SIT8008BI-22-30E-20.945000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BI-22-30E-20.945000
Supplier
Description
MEMS OSC XO 20.9450MHZ H/LV-CMOS
Detailed Description
20.945 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
20.945 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.77000$1.77
10$1.56600$15.66
50$1.46420$73.21
100$1.29400$129.40
500$1.22594$612.97
1,000$1.02160$1,021.60
2,500$0.98756$2,468.90
5,000$0.95350$4,767.50
10,000$0.91945$9,194.50
Additional Resources
AttributeDescription
Other Names
1473-SIT8008BI-22-30E-20.945000
SIT8008BI-22-30E-20.945000S
SIT8008BI-22-30E-20.945000D
SIT8008BI-22-30E-20.945000T
SIT8008BI-22-30E-20.945000E
SIT8008BI-22-30E-20.945000G
SIT8008BI-22-30E-20.945000X
SIT8008BI-22-30E-20.945000Y
Standard Package1