Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-12-33E-48.000000

Digi-Key Part Number
1473-SIT8008BI-12-33E-48.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BI-12-33E-48.000000
Supplier
Description
MEMS OSC XO 48.0000MHZ H/LV-CMOS
Detailed Description
48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.77000$1.77
10$1.56700$15.67
50$1.46560$73.28
100$1.29510$129.51
500$1.22698$613.49
1,000$1.02247$1,022.47
2,500$0.98839$2,470.97
5,000$0.95431$4,771.55
10,000$0.92022$9,202.20
Additional Resources
AttributeDescription
Other Names
SIT8008BI-12-33E-48.000000E
SIT8008BI-12-33E-48.000000D
SIT8008BI-12-33E-48.000000T
SIT8008BI-12-33E-48.000000S
1473-SIT8008BI-12-33E-48.000000
SIT8008BI-12-33E-48.000000Y
SIT8008BI-12-33E-48.000000X
SIT8008BI-12-33E-48.000000G
Standard Package1