Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-33-33E-33.333330

Digi-Key Part Number
1473-SIT8008BC-33-33E-33.333330-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BC-33-33E-33.333330
Supplier
Description
MEMS OSC XO 33.33333MHZ H/LVCMOS
Detailed Description
33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.33333 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.65000$1.65
10$1.58300$15.83
50$1.54660$77.33
100$1.32560$132.56
500$1.28870$644.35
1,000$1.08619$1,086.19
2,500$1.03096$2,577.40
5,000$0.99414$4,970.70
10,000$0.97941$9,794.10
Additional Resources
AttributeDescription
Other Names
SIT8008BC-33-33E-33.333330S
SIT8008BC-33-33E-33.333330D
SIT8008BC-33-33E-33.333330T
SIT8008BC-33-33E-33.333330E
SIT8008BC-33-33E-33.333330G
1473-SIT8008BC-33-33E-33.333330
SIT8008BC-33-33E-33.333330X
SIT8008BC-33-33E-33.333330Y
Standard Package1