Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-23-33E-50.000000

Digi-Key Part Number
1473-SIT8008BC-23-33E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-23-33E-50.000000
Description
MEMS OSC XO 50.0000MHZ H/LV-CMOS
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.65100$16.51
50$1.54380$77.19
100$1.36420$136.42
500$1.29234$646.17
1,000$1.07696$1,076.96
2,500$1.04106$2,602.65
5,000$1.00517$5,025.85
10,000$0.96927$9,692.70
Additional Resources
AttributeDescription
Other Names
SIT8008BC-23-33E-50.000000D
SIT8008BC-23-33E-50.000000T
SIT8008BC-23-33E-50.000000S
1473-SIT8008BC-23-33E-50.000000
SIT8008BC-23-33E-50.000000Y
SIT8008BC-23-33E-50.000000X
SIT8008BC-23-33E-50.000000G
SIT8008BC-23-33E-50.000000E
Standard Package1