Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-12-18S-48.000000

Digi-Key Part Number
1473-SIT8008BC-12-18S-48.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008BC-12-18S-48.000000
Supplier
Description
MEMS OSC XO 48.0000MHZ H/LV-CMOS
Detailed Description
48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
48 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
1.3µA
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.53700$15.37
50$1.43740$71.87
100$1.27030$127.03
500$1.20342$601.71
1,000$1.00283$1,002.83
2,500$0.96941$2,423.53
5,000$0.93598$4,679.90
10,000$0.90255$9,025.50
SIT8008BC-12-18S-48.000000S
SIT8008BC-12-18S-48.000000D
SIT8008BC-12-18S-48.000000T
1473-SIT8008BC-12-18S-48.000000
SIT8008BC-12-18S-48.000000E
SIT8008BC-12-18S-48.000000G
SIT8008BC-12-18S-48.000000X
SIT8008BC-12-18S-48.000000Y
1