Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AC-12-18E-16.667000

Digi-Key Part Number
1473-SIT8008AC-12-18E-16.667000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT8008AC-12-18E-16.667000
Supplier
Description
MEMS OSC XO 16.6670MHZ H/LV-CMOS
Detailed Description
16.667 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
16.667 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
3.8mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.53700$15.37
50$1.43740$71.87
100$1.27030$127.03
500$1.20342$601.71
1,000$1.00283$1,002.83
2,500$0.96941$2,423.53
5,000$0.93598$4,679.90
10,000$0.90255$9,025.50
Additional Resources
AttributeDescription
Other Names
SIT8008AC-12-18E-16.667000Y
SIT8008AC-12-18E-16.667000X
SIT8008AC-12-18E-16.667000G
SIT8008AC-12-18E-16.667000E
SIT8008AC-12-18E-16.667000D
SIT8008AC-12-18E-16.667000T
SIT8008AC-12-18E-16.667000S
1473-SIT8008AC-12-18E-16.667000
Standard Package1