SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-1B3-30NX432.000000

Digi-Key Part Number
1473-SIT3373AI-1B3-30NX432.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-1B3-30NX432.000000
Supplier
Description
MEMS OSC VCXO 432.0000MHZ LVPECL
Detailed Description
432 MHz VCXO LVPECL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
432 MHz
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$12.43000$12.43
10$11.66000$116.60
50$11.27080$563.54
100$10.88210$1,088.21
500$10.49350$5,246.75
1,000$10.33805$10,338.05
Additional Resources
AttributeDescription
Other Names
SIT3373AI-1B3-30NX432.000000S
SIT3373AI-1B3-30NX432.000000D
SIT3373AI-1B3-30NX432.000000T
SIT3373AI-1B3-30NX432.000000E
SIT3373AI-1B3-30NX432.000000G
SIT3373AI-1B3-30NX432.000000X
SIT3373AI-1B3-30NX432.000000Y
1473-SIT3373AI-1B3-30NX432.000000
Standard Package1