4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4E3-30NY500.000000

Digi-Key Part Number
1473-SIT3373AC-4E3-30NY500.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4E3-30NY500.000000
Supplier
Description
MEMS OSC VCXO 500.0000MHZ HCSL
Detailed Description
500 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
500 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±745ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
EAR99
8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$11.68000$11.68
10$10.95300$109.53
50$10.58760$529.38
100$10.22250$1,022.25
500$9.85740$4,928.70
1,000$9.71137$9,711.37
SIT3373AC-4E3-30NY500.000000E
SIT3373AC-4E3-30NY500.000000G
SIT3373AC-4E3-30NY500.000000X
SIT3373AC-4E3-30NY500.000000Y
1473-SIT3373AC-4E3-30NY500.000000
SIT3373AC-4E3-30NY500.000000S
SIT3373AC-4E3-30NY500.000000D
SIT3373AC-4E3-30NY500.000000T
1