SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4B3-33NG500.000000

Digi-Key Part Number
1473-SIT3373AC-4B3-33NG500.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4B3-33NG500.000000
Supplier
Description
MEMS OSC VCXO 500.0000MHZ HCSL
Detailed Description
500 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
500 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±95ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$12.11000$12.11
10$11.35200$113.52
50$10.97440$548.72
100$10.59600$1,059.60
500$10.21754$5,108.77
1,000$10.06617$10,066.17
Additional Resources
AttributeDescription
Other Names
SIT3373AC-4B3-33NG500.000000Y
SIT3373AC-4B3-33NG500.000000G
SIT3373AC-4B3-33NG500.000000X
SIT3373AC-4B3-33NG500.000000E
SIT3373AC-4B3-33NG500.000000S
SIT3373AC-4B3-33NG500.000000D
SIT3373AC-4B3-33NG500.000000T
1473-SIT3373AC-4B3-33NG500.000000
Standard Package1