SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4B2-33NX445.500000

Digi-Key Part Number
1473-SIT3373AC-4B2-33NX445.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AC-4B2-33NX445.500000
Supplier
Description
MEMS OSC VCXO 445.5000MHZ HCSL
Detailed Description
445.5 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
445.5 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±370ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$15.47000$15.47
10$14.50400$145.04
50$14.02080$701.04
100$13.53720$1,353.72
500$13.05380$6,526.90
1,000$12.86043$12,860.43
Additional Resources
AttributeDescription
Other Names
SIT3373AC-4B2-33NX445.500000X
SIT3373AC-4B2-33NX445.500000Y
SIT3373AC-4B2-33NX445.500000G
1473-SIT3373AC-4B2-33NX445.500000
SIT3373AC-4B2-33NX445.500000D
SIT3373AC-4B2-33NX445.500000T
SIT3373AC-4B2-33NX445.500000E
SIT3373AC-4B2-33NX445.500000S
Standard Package1