SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B2-33NU128.000000

Digi-Key Part Number
1473-SIT3372AI-4B2-33NU128.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-4B2-33NU128.000000
Supplier
Description
MEMS OSC VCXO 128.0000MHZ HCSL
Detailed Description
128 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
128 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±3170ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$15.79000$15.79
10$14.80700$148.07
50$14.31300$715.65
100$13.81940$1,381.94
500$13.32584$6,662.92
1,000$13.12842$13,128.42
Additional Resources
AttributeDescription
Other Names
SIT3372AI-4B2-33NU128.000000T
1473-SIT3372AI-4B2-33NU128.000000D
SIT3372AI-4B2-33NU128.000000S
SIT3372AI-4B2-33NU128.000000Y
1473-SIT3372AI-4B2-33NU128.000000E
SIT3372AI-4B2-33NU128.000000X
1473-SIT3372AI-4B2-33NU128.000000
1473-SIT3372AI-4B2-33NU128.000000E-ND
1473-SIT3372AI-4B2-33NU128.000000T-ND
3417-SIT3372AI-4B2-33NU128.000000
SIT3372AI-4B2-33NU128.000000E
1473-SIT3372AI-4B2-33NU128.000000X-ND
SIT3372AI-4B2-33NU128.000000D
1473-SIT3372AI-4B2-33NU128.000000T
1473-SIT3372AI-4B2-33NU128.000000D-ND
1473-SIT3372AI-4B2-33NU128.000000X
1473-SIT3372AI-4B2-33NU128.000000Y-ND
SIT3372AI-4B2-33NU128.000000G
1473-SIT3372AI-4B2-33NU128.000000Y
Standard Package1