4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1E3-30NE25.000000

Digi-Key Part Number
1473-SIT3372AI-1E3-30NE25.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-1E3-30NE25.000000
Supplier
Description
MEMS OSC VCXO 25.0000MHZ LVPECL
Detailed Description
25 MHz VCXO LVPECL Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
25 MHz
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±45ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$12.27000$12.27
10$11.49900$114.99
50$11.11500$555.75
100$10.73170$1,073.17
500$10.34848$5,174.24
1,000$10.19517$10,195.17
Additional Resources
AttributeDescription
Other Names
SIT3372AI-1E3-30NE25.000000X
1473-SIT3372AI-1E3-30NE25.000000T
SIT3372AI-1E3-30NE25.000000Y
1473-SIT3372AI-1E3-30NE25.000000
SIT3372AI-1E3-30NE25.000000S
1473-SIT3372AI-1E3-30NE25.000000Y
3417-SIT3372AI-1E3-30NE25.000000
SIT3372AI-1E3-30NE25.000000T
1473-SIT3372AI-1E3-30NE25.000000X
SIT3372AI-1E3-30NE25.000000G
1473-SIT3372AI-1E3-30NE25.000000E
1473-SIT3372AI-1E3-30NE25.000000E-ND
SIT3372AI-1E3-30NE25.000000E
1473-SIT3372AI-1E3-30NE25.000000D-ND
1473-SIT3372AI-1E3-30NE25.000000D
1473-SIT3372AI-1E3-30NE25.000000Y-ND
SIT3372AI-1E3-30NE25.000000D
1473-SIT3372AI-1E3-30NE25.000000T-ND
1473-SIT3372AI-1E3-30NE25.000000X-ND
Standard Package1