SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B3-33NC148.351648

Digi-Key Part Number
1473-SIT3372AC-4B3-33NC148.351648-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B3-33NC148.351648
Supplier
Description
MEMS OSC VCXO 148.351648MHZ HCSL
Detailed Description
148.351648 MHz VCXO HCSL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.351648 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$11.94000$11.94
10$11.19000$111.90
50$10.81760$540.88
100$10.44470$1,044.47
500$10.07158$5,035.79
1,000$9.92237$9,922.37
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-4B3-33NC148.351648X
1473-SIT3372AC-4B3-33NC148.351648Y-ND
1473-SIT3372AC-4B3-33NC148.351648D-ND
1473-SIT3372AC-4B3-33NC148.351648T
1473-SIT3372AC-4B3-33NC148.351648X-ND
SIT3372AC-4B3-33NC148.351648D
SIT3372AC-4B3-33NC148.351648E
1473-SIT3372AC-4B3-33NC148.351648
SIT3372AC-4B3-33NC148.351648G
3417-SIT3372AC-4B3-33NC148.351648
1473-SIT3372AC-4B3-33NC148.351648Y
1473-SIT3372AC-4B3-33NC148.351648E
1473-SIT3372AC-4B3-33NC148.351648D
SIT3372AC-4B3-33NC148.351648S
SIT3372AC-4B3-33NC148.351648T
1473-SIT3372AC-4B3-33NC148.351648T-ND
SIT3372AC-4B3-33NC148.351648X
1473-SIT3372AC-4B3-33NC148.351648E-ND
SIT3372AC-4B3-33NC148.351648Y
Standard Package1