4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1E3-33NX135.000000

Digi-Key Part Number
1473-SIT3372AC-1E3-33NX135.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-1E3-33NX135.000000
Supplier
Description
MEMS OSC VCXO 135.0000MHZ LVPECL
Detailed Description
135 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
135 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$11.94000$11.94
10$11.19600$111.96
50$10.82280$541.14
100$10.44970$1,044.97
500$10.07646$5,038.23
1,000$9.92718$9,927.18
Additional Resources
AttributeDescription
Other Names
SIT3372AC-1E3-33NX135.000000D
SIT3372AC-1E3-33NX135.000000Y
SIT3372AC-1E3-33NX135.000000X
1473-SIT3372AC-1E3-33NX135.000000D
1473-SIT3372AC-1E3-33NX135.000000Y-ND
1473-SIT3372AC-1E3-33NX135.000000E
1473-SIT3372AC-1E3-33NX135.000000T-ND
SIT3372AC-1E3-33NX135.000000T
SIT3372AC-1E3-33NX135.000000S
1473-SIT3372AC-1E3-33NX135.000000X-ND
1473-SIT3372AC-1E3-33NX135.000000
1473-SIT3372AC-1E3-33NX135.000000D-ND
1473-SIT3372AC-1E3-33NX135.000000E-ND
1473-SIT3372AC-1E3-33NX135.000000X
1473-SIT3372AC-1E3-33NX135.000000Y
1473-SIT3372AC-1E3-33NX135.000000T
SIT3372AC-1E3-33NX135.000000G
SIT3372AC-1E3-33NX135.000000E
3417-SIT3372AC-1E3-33NX135.000000
Standard Package1