SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B3-25NH163.840000

Digi-Key Part Number
1473-SIT3372AC-1B3-25NH163.840000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-1B3-25NH163.840000
Supplier
Description
MEMS OSC VCXO 163.8400MHZ LVPECL
Detailed Description
163.84 MHz VCXO LVPECL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
163.84 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$11.94000$11.94
10$11.19000$111.90
50$10.81760$540.88
100$10.44470$1,044.47
500$10.07158$5,035.79
1,000$9.92237$9,922.37
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-1B3-25NH163.840000T-ND
3417-SIT3372AC-1B3-25NH163.840000
SIT3372AC-1B3-25NH163.840000Y
SIT3372AC-1B3-25NH163.840000X
1473-SIT3372AC-1B3-25NH163.840000D
1473-SIT3372AC-1B3-25NH163.840000E
SIT3372AC-1B3-25NH163.840000E
1473-SIT3372AC-1B3-25NH163.840000E-ND
SIT3372AC-1B3-25NH163.840000D
1473-SIT3372AC-1B3-25NH163.840000D-ND
1473-SIT3372AC-1B3-25NH163.840000X
1473-SIT3372AC-1B3-25NH163.840000Y
1473-SIT3372AC-1B3-25NH163.840000
SIT3372AC-1B3-25NH163.840000G
1473-SIT3372AC-1B3-25NH163.840000T
SIT3372AC-1B3-25NH163.840000T
SIT3372AC-1B3-25NH163.840000S
1473-SIT3372AC-1B3-25NH163.840000X-ND
1473-SIT3372AC-1B3-25NH163.840000Y-ND
Standard Package1