SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B2-33NY50.000000

Digi-Key Part Number
1473-SIT3372AC-1B2-33NY50.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-1B2-33NY50.000000
Supplier
Description
MEMS OSC VCXO 50.0000MHZ LVPECL
Detailed Description
50 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
50 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$15.14000$15.14
10$14.18900$141.89
50$13.71600$685.80
100$13.24290$1,324.29
500$12.77002$6,385.01
1,000$12.58085$12,580.85
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-1B2-33NY50.000000Y-ND
1473-SIT3372AC-1B2-33NY50.000000T
1473-SIT3372AC-1B2-33NY50.000000X-ND
3417-SIT3372AC-1B2-33NY50.000000
SIT3372AC-1B2-33NY50.000000X
SIT3372AC-1B2-33NY50.000000Y
1473-SIT3372AC-1B2-33NY50.000000Y
SIT3372AC-1B2-33NY50.000000S
1473-SIT3372AC-1B2-33NY50.000000X
SIT3372AC-1B2-33NY50.000000T
1473-SIT3372AC-1B2-33NY50.000000D-ND
1473-SIT3372AC-1B2-33NY50.000000E-ND
1473-SIT3372AC-1B2-33NY50.000000
1473-SIT3372AC-1B2-33NY50.000000T-ND
1473-SIT3372AC-1B2-33NY50.000000E
SIT3372AC-1B2-33NY50.000000G
1473-SIT3372AC-1B2-33NY50.000000D
SIT3372AC-1B2-33NY50.000000D
SIT3372AC-1B2-33NY50.000000E
Standard Package1